Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO FX-CP400 :: CAS graphic calculator


Casio ClassPad II (FX-CP400)


Graphic calculator with computer algebra system and high-definition, touch-sensitive colour display. The latest model of the ClassPad series offers intuitive operation and ensures clear mathematics instruction.

• Large, high-definition colour display with 4.8-inch diagonal screen size and a resolution of 320 x 528 pixels
• Sensitive touchscreen for finger or stylus operation
• Pinch in/out (finger zoom)
• Use of commercially available batteries ensures that exams run smoothly
• Very fast start-up time
• Intuitive operation with PC-like menu structure
• Interactive linking of various application areas
• Rotating screen in the main and graphics applications, as well as in the spreadsheet
• Interactive differential calculus
• 3D graph
• Extensive range of user languages
• Virtual keyboard
• Updatable software
• Connection to PC as a USB mass storage device



Manufacturer : CASIO
Factory number : FX-CP400
Package weight : 0.594 kg
RoHS : conform
Technical information
Datasheet/manual