Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 20820 :: Premium tubular shutter motor, 20 Nm, size 60 shaft


AS 20820

  • Product Description
  • Technical information
  • General
    • Type
    • Roller shutters tubular motor
    • Design
    • Electronic, wireless
  • Specials
    • Specification
    • 34 kg
  • Measures
    • Ø
    • 60 mm
    • Torque
    • 20 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • Radio
  • Lighting
    • lead
    • 200 cm
Characteristics
o For light to extra heavy shutters
o Ready for assembly with adapter and height-adjustable wall bearing
o (Hard rubber motor bearing ensures low noise)
o Motor head and adapter in AS design
o Schellenberg-Breit adapter (larger adapter simplifies installation and improves power transmission)
o Reliable electronic end point setting
o Straightforward end point setting and operation via hand-held transmitter *
o Electronic remote control with 868.4 MHz frequency
o Less effort for installation and cabling
o Tubular motors for 60 mm octagonal shafts
o Electronic control, the end positions remain stored in the event of a power failure

*Not included in delivery



Manufacturer : SCHELLENBERG
Factory number : 20820
Package weight : 2.941 kg
RoHS : conform
Technical information
  • General
    • Type
    • Roller shutters tubular motor
    • Design
    • Electronic, wireless
  • Specials
    • Specification
    • 34 kg
  • Measures
    • Ø
    • 60 mm
    • Torque
    • 20 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • Radio
  • Lighting
    • lead
    • 200 cm
Datasheet/manual