Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 20620 :: Roller shutter tubular motor, 20 Nm, for a size 60 shaft


AS 20620

  • Product Description
  • Technical information
  • General
    • Type
    • Roller shutters tubular motor
    • Design
    • Mechanically
  • Specials
    • Specification
    • 34 kg
  • Measures
    • Ø
    • 60 mm
    • Torque
    • 20 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • Mechanically
  • Lighting
    • lead
    • 200 cm
Tubular motor STANDARD 20, Maxi system

Powerful tubular motor for heavy shutters
For easy installation in a 60 mm octagonal shaft. No more wear and tear on take-up reels and belt straps. Smooth running and maintenance free.
Ready for assembly with adapter and convenient wall bearing (height adjustable).
Max. shutter surface for plastic shutters
8.5 m², max. load 34 kg, torque 20 Nm.

Advantages
• No more wear and tear on take-up reels and belt straps, etc.
• Automatic drive directly inside the shaft
• Powerful, maintenance-free and quiet
• For heavy shutters
• Ready for assembly with adapter and convenient wall bearing (height adjustable).
• Multi-control possible via *relay switch, either via a *rolling shutter switch or a *timer


*Not included in delivery



Manufacturer : SCHELLENBERG
Factory number : 20620
Package weight : 2.783 kg
RoHS : conform
Technical information
  • General
    • Type
    • Roller shutters tubular motor
    • Design
    • Mechanically
  • Specials
    • Specification
    • 34 kg
  • Measures
    • Ø
    • 60 mm
    • Torque
    • 20 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • Mechanically
  • Lighting
    • lead
    • 200 cm
Datasheet/manual