Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 20510 :: Premium tubular shutter motor, 10 Nm, size 40 shaft


AS 20510

  • Product Description
  • Technical information
  • General
    • Type
    • Roller shutters tubular motor
    • Design
    • Electronic, wireless
  • Specials
    • Specification
    • 10 Nm / 35 kg
  • Measures
    • Ø
    • 40 mm
    • Torque
    • 10 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • Radio
  • Lighting
    • lead
    • 200 cm
PREMIUM 10 tubular motor 10, Mini System

Powerful tubular motor for heavy shutters

For easy installation in a 40 mm octagonal shaft. No more wear and tear on take-up reels and belt straps. Smooth running and maintenance free.
Maximum comfort through remote control, less effort for installation and wiring.
Ready for assembly with adapter and convenient wall bearing (height adjustable).
Max. shutter surface for rolling plastic shutters 6.0 m², max. load 25 kg, torque 10 Nm.

Advantages
• No more wear and tear on take-up reels and belt straps, etc.
• Automatic drive directly inside the shaft
• Maximum comfort through remote control, less effort for installation and wiring.
• Powerful, maintenance-free and quiet
• For heavy shutters
• Ready for assembly with adapter and convenient wall bearing (height adjustable).
• Multi-control possible via *relay switch, either via a *rolling shutter switch or a *timer


*Not included in delivery



Manufacturer : SCHELLENBERG
Factory number : 20510
Package weight : 2.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Roller shutters tubular motor
    • Design
    • Electronic, wireless
  • Specials
    • Specification
    • 10 Nm / 35 kg
  • Measures
    • Ø
    • 40 mm
    • Torque
    • 10 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • Radio
  • Lighting
    • lead
    • 200 cm
Datasheet/manual