Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 20110 :: Roller shutter tubular motor, 10 Nm, for a size 40 shaft


AS 20110

  • Product Description
  • Technical information
  • General
    • Type
    • Roller shutters tubular motor
    • Design
    • Mechanically
  • Specials
    • Specification
    • 25 kg
  • Measures
    • Ø
    • 40 mm
    • Torque
    • 10 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • Mechanically
  • Lighting
    • lead
    • 200 cm
STANDARD 10 tubular motor 10, Mini System

Powerful tubular motor for heavy shutters

For easy installation in a 40 mm octagonal shaft. No more wear and tear on take-up reels and belt straps. Smooth running and maintenance free.
Ready to install with adapter and wall bearing.
Max. shutter surface for plastic shutters
6.0 m², max. load 25 kg, torque 10 Nm.

Advantages
• No more wear and tear on take-up reels and belt straps, etc.
• Automatic drive directly inside the shaft
• Powerful, maintenance free and quiet
• For heavy shutters
•Ready to install with adapter and wall bearing
• Multi-control possible via *relay switch, either via a *rolling shutter switch or a *timer

*Not included in delivery
Schellenberg, tubular motor, roller shutter motor, shutter motor, roller shutter control, shutter control, electric roller shutter, electric shutter, electric roller shutter drive, electric shutter drive, blind drive, blind motor, roller shutter, shutter, drive, motor, blind, octagonal shaft, electric



Manufacturer : SCHELLENBERG
Factory number : 20110
Package weight : 1.802 kg
RoHS : conform
Technical information
  • General
    • Type
    • Roller shutters tubular motor
    • Design
    • Mechanically
  • Specials
    • Specification
    • 25 kg
  • Measures
    • Ø
    • 40 mm
    • Torque
    • 10 Nm
  • Electrical values
    • Operating voltage
    • 230 V
    • Approval
    • IP 44
  • Other
    • End position adjustment
    • Mechanically
  • Lighting
    • lead
    • 200 cm
Datasheet/manual