Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 20016 :: Remote hand-held transmitter, 5 channels, white

Item-No.: AS 20016
Colour:

€46,30




AS 20016

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held transmitter
    • Technology
    • Radio
    • Colour
    • White
Remote control for maximum convenience

- Programme up to 5 tubular motors per channel
- Simultaneously stops, raises or lowers all motors in a group
- Controls 25 motors at the touch of a button

1) Remote control for maximum convenience
2) Individual programming
3) Comfortable endpoint setting via hand-held transmitter
4) Radio frequency 868 MHz
5) For Schellenberg remote control technology, remote-controlled tubular motors
6) Hand-held transmitter (1-channel or 5-channel).



Manufacturer : SCHELLENBERG
Factory number : 20016
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held transmitter
    • Technology
    • Radio
    • Colour
    • White
Datasheet/manual