Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLUSTEK PL 806 :: Plustek document scanner PL 806


Plustek SmartOffice PL806

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Pages/min black
    • 8
    • Pages/min coulor
    • 8
    • Memory
    • 8 MB
    • System requirements
    • Windows 2000/XP/Vista/Win7/Win8/Win10
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feeder (ADF), 50 pages
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 197
  • Interfaces
    • USB
    • 1x
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 0.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

  • Technology: CCD colour sensor

  • Resolution: 75 ~ 600 dpi

  • Speed: 8 pages/minute

  • Paper capacity: 50 sheets (80 g/m²)

  • Scanning area (ADF): 216 x 355.6 mm

  • Scanning range (flat bed): 216 x 297 mm

  • Internal memory: 8-MB RAM

  • Colour depth: 48-bit

  • Interface: USB: 2.0 high speed

  • One-touch action buttons: Scan, Copy, OCR, File, Custom

  • Software bundle: DiCapture, DocAction, ABBYY FineReader 6.0 Sprint Plus, NewSoft Presto! PageManager, NewSoft Presto! ImageFolio

  • Supported operating systems: Microsoft Windows 2000, Windows XP Home Edition, Windows XP Professional

  • System requirements: IBM-compatible PC with Pentium III, 1 GHz or faster, 256-MB RAM, 800-MB free hard-disk space, high-resolution graphics card, CD-ROM drive, free USB connection


The new document scanners from Plustek are specifically aimed at small to medium-sized businesses, as well as home users. The PL806 and PL812 are multifunctional; they combine a flat-bed scanner with a document scanner. Both devices scan the originals at a speed of 8 pages per minute. The supplied program "DiCapture" archives the files in its own database. Using the buttons on the devices, various scanning processes can be carried out automatically. Scan to PDF, Scan to Print and Scan to File are just a few of the many possibilities. The ADF attachment (automatic document feeder) is extremely robust and very durable.



Manufacturer : PLUSTEK
Factory number : PL 806
Package weight : 7.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Pages/min black
    • 8
    • Pages/min coulor
    • 8
    • Memory
    • 8 MB
    • System requirements
    • Windows 2000/XP/Vista/Win7/Win8/Win10
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feeder (ADF), 50 pages
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 197
  • Interfaces
    • USB
    • 1x
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 0.75 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual