Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJITSU S1300I :: Mobile document scanner with document feeder


FUJITSU ScanSnap S1300i

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Technology
    • Host-powered or power supply
    • Pages/min black
    • 12
    • Pages/min coulor
    • 12
    • System requirements
    • Windows® 8.1, 8, 7, Vista™, XP SP3
    • Apple
    • Compatible
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feeder (10 pages)
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Measures
    • Scan range
    • 216 x 360
    • Width
    • 284 mm
    • Height
    • 77 mm
    • Depth
    • 99 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 9 W
    • Power input (Standby)
    • 2.6 W
  • Weights
    • Weight
    • 1.4 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC power plug Ø 5.5/2.5 mm

The scanner ScanSnap S1300 makes document management effortless!
With the ScanSnap S1300 experience a new dimension in document organisation. Whether you're at home saving documents or statements in digital form or filing business-critical documents for a business trip, ScanSnap allows you to scan away from the desk.

  • Scans up to 12 two-sided documents per minute in colour

  • Holds up to 10 sheets in the automatic document feeder

  • Cross-platform compatibility for PC and Mac

  • Create searchable PDF, PDF and JPEG files with the touch of a button

  • Scan into editable Word and Excel files

  • Create searchable keywords from Textmarker text

  • Business card scan software

  • Power via USB or power supply




Manufacturer : FUJITSU
Factory number : PA03643-B001
Package weight : 2.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Technology
    • Host-powered or power supply
    • Pages/min black
    • 12
    • Pages/min coulor
    • 12
    • System requirements
    • Windows® 8.1, 8, 7, Vista™, XP SP3
    • Apple
    • Compatible
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feeder (10 pages)
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Measures
    • Scan range
    • 216 x 360
    • Width
    • 284 mm
    • Height
    • 77 mm
    • Depth
    • 99 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 9 W
    • Power input (Standby)
    • 2.6 W
  • Weights
    • Weight
    • 1.4 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC power plug Ø 5.5/2.5 mm