Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJITSU IX500 :: Duplex-capable colour scanner for MAC or PC


FUJITSU ScanSnap iX500

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Pages/min black
    • 25
    • Pages/min coulor
    • 25
    • System requirements
    • Windows® 8.1, 8, 7, Vista™, XP SP3
    • Apple
    • Mac OS X v10.6.8 or higher
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feeder (ADF), 50 pages
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Measures
    • Scan range
    • 216 x 360
    • Width
    • 292 mm
    • Height
    • 168 mm
    • Depth
    • 159 mm
  • Interfaces
    • USB
    • 3.0
  • Electrical values
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 1.6 W
  • Weights
    • Weight
    • 3.0 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC power plug Ø 5.5/2.5 mm
The ScanSnap iX500 offers PC and MAC users an effective way to reduce paperwork, space allocation and security risks associated with unmanaged paperwork at home or in the office. For even better access and use options users can now scan wirelessly on a PC or MAC as well as on IOS or Android mobile devices.

  • Create searchable PDFs at a single push of a button
  • Advanced paper feed system
  • Rapid scanning speeds of 25 ppm in colour
  • Automatic document feeder (ADF) for 50 sheets
  • Integrated GI microprocessor
  • USB 3.0 (or low)
  • Wireless scanning to a PC or Mac
  • Wireless scanning to mobile IOS or Android devices
  • Create searchable PDFs faster
  • Increased productivity thanks to Quick Menu



Manufacturer : FUJITSU
Factory number : PA03656-B301
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Pages/min black
    • 25
    • Pages/min coulor
    • 25
    • System requirements
    • Windows® 8.1, 8, 7, Vista™, XP SP3
    • Apple
    • Mac OS X v10.6.8 or higher
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feeder (ADF), 50 pages
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Measures
    • Scan range
    • 216 x 360
    • Width
    • 292 mm
    • Height
    • 168 mm
    • Depth
    • 159 mm
  • Interfaces
    • USB
    • 3.0
  • Electrical values
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 1.6 W
  • Weights
    • Weight
    • 3.0 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC power plug Ø 5.5/2.5 mm