0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJITSU FI-7160 :: Document scanner


FUJITSU Dokumentenscanner fi-7160

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Pages/min black
    • 60
    • Pages/min coulor
    • 60
    • System requirements
    • Windows® 8.1/8/7,Vista™, XP
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feeder (80 pages)
    • Warranty
    • 1 year(s)
    • Service
    • On-site replacement
  • Implementation
    • Color depth
    • 24 Bit
  • Measures
    • Scan range
    • 210 x 5588
    • Width
    • 300 mm
    • Height
    • 163 mm
    • Depth
    • 170 mm
  • Interfaces
    • USB
    • 3.0
  • Electrical values
    • Power input (operation)
    • 38 W
    • Power input (Standby)
    • 0.35 W
  • Weights
    • Weight
    • 4.2 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Offers high performance and market-leading functionality with high scanning speed.
  • Fast scanning, 60 pages/min or 120 images per minute when scanning in colour, greyscale and black-and-white
  • Automatic document feeder (ADF) for 80 sheets
  • Advanced paper feed technology for ultimate reliability in the paper feed
  • LED light source
  • Scanner Central Admin Suite
  • Scanning of embossed cards (1.4 mm thick)
  • iSOP (Intelligent Sonic Paper Protection)
  • PaperStream IP (TWAIN/ISIS) and PaperStream capture


Scanning performance
The fi-7160 offers a duplex scanning speed of 120 images per minute at 300 dpi in colour, greyscale and black-and-white and protects your documents with acoustic sensors, ensures with intelligent ultrasound technology that your data will be captured, and reduces the need for re-scanning by means of automatic cleanup of the documents in a single operation. The reliability is strengthened even more against skewed feeding with a new correction technology to ensure optimal paper feed.
  • USB 3.0 for upward compatibility
  • Continuous scan of cards and embossed cards with up to 1.4 mm thickness
  • Dual feed detection with an ultrasonic sensor to protect against loss of images
  • Scan of sticky notes, double leaf pages and labels with multiple insert protection
  • Support for long documents of up to 5.6 m with PaperStream IP


PaperStream IP (32/64 Bit)
The PaperStream IP-driver makes image cleanup when scanning invoices, plastic cards, documents, forms or other day-to-day documents a snap. PaperStream IP automatically enhances the image quality, removes unwanted background and optimises your scanned images for optical character recognition. It is fast and easy to use. Our latest innovation, Assisted Scan, allows users to replace poor images by means of a visual selection of the missing image, rather than having to learn driver settings. If the driver settings for rare and difficult documents need to be adjusted, our preview functions allow users to see their modifications in real time when scanning and without time-consuming re-scans. PaperStream IP works with both ISIS and TWAIN applications.

PaperStream Capture
PaperStream Capture makes advanced data capture with Fujitsu scanners easier than ever before. PaperStream Capture has a streamlined user interface, which shortens training time and increases productivity. We not only provide users with the most frequently used customer profiles - black-and-white, colour and auto colour detection - new profiles can be easily created or changed using a wizard. We have organized the share screen so that batches can be easily interrupted or continued. PaperStream Capture also includes the PaperStream IP function Assisted Scan for the visual cleanup of documents. The reading of bar codes and patch codes simplifies the batch separation, which will improve the organization of documents.

Centralized efficiency
No matter whether the infrastructure remains the same or is expanded, an efficient technology management within the organization is the key to reducing the total operating costs. The Fujitsu scanner offers system administrators advanced software tools for the central administration of the scanner in a more productive and cost-effective way.
  • Operative, console and remote server scanner administration
  • Fujitsu scanner inventory in real-time
  • Status and alarm monitoring
  • Implementation of key driver updates
  • Consumables management


Effective scanning with low impact on the environment
Fujitsu has been committed to the protection of the environment for a long time. In accordance with this commitment the fi-7160 is the latest company scanner to comply with the most rigorous environmental regulations during the entire manufacturing process. Design and manufacture of the fi-7160 meet Energy Star requirements in terms of energy consumption as well as the directives of the European Union on restricted use of harmful substances and volatile organic compounds.



Manufacturer : FUJITSU
Factory number : PA03670-B051
Package weight : 6.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Pages/min black
    • 60
    • Pages/min coulor
    • 60
    • System requirements
    • Windows® 8.1/8/7,Vista™, XP
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feeder (80 pages)
    • Warranty
    • 1 year(s)
    • Service
    • On-site replacement
  • Implementation
    • Color depth
    • 24 Bit
  • Measures
    • Scan range
    • 210 x 5588
    • Width
    • 300 mm
    • Height
    • 163 mm
    • Depth
    • 170 mm
  • Interfaces
    • USB
    • 3.0
  • Electrical values
    • Power input (operation)
    • 38 W
    • Power input (Standby)
    • 0.35 W
  • Weights
    • Weight
    • 4.2 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin