reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF DS6500N :: Document scanner DIN A4, duplex/LAN

Item-No.: EPSON WF DS6500N
€1.115,95




Epson WorkForce DS-6500N

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Assembly
    • With network interface
    • Resolution
    • 1200 dpi
    • Technology
    • LED
    • Pages/min black
    • 25
    • Pages/min coulor
    • 25
    • System requirements
    • Windows® 7, Vista™, XP SP2/SP3
    • Apple
    • Compatible
    • Accessory
    • Network interface with control panel
  • Specials
    • Specification
    • With duplex function
    • Warranty
    • 1 year(s)
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 216 x 1016
    • Width
    • 495 mm
    • Height
    • 217 mm
    • Depth
    • 360 mm
  • Electrical values
    • Power input (operation)
    • 19 W
    • Power input (Standby)
    • 4.8 W
  • Weights
    • Weight
    • 10.3 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Networked A4 scanner

Fast scanning speeds:
  • Scans up to 25 pages/min. or 50 images /min.

Automatic feed with high capacity:
  • Up to 100 pages

Fault-free:
  • Duplex feed detection

Network capability:
  • Network interface module

Push-scan functions:
  • Effortless scanning using one-touch function *1


The Epson WorkForce DS DS-6500N scans up to 25 pages per minute and performs duplex scanning in a single step thanks to an automatic feed for 100 pages. It also enables duplex feed detection for efficient and trouble-free scanning. In addition, the "Scan to" functions*1 in Document Capture Pro ensure even greater productivity.

With Epson Document Capture Pro, you can easily integrate functions for high-speed scanning into your document management system and thus accelerate the workflow. It also allows users to record, convert and distribute scanned information in virtually any document storage or document management system.

The Epson WorkForce DS-6500N and its functions can be shared by multiple users via the integrated network interface module. In combination with the Document Capture Pro solutions, users benefit from the optional network interface module with push-scan functions and can customise "Scan to" orders, such as "Scan and email", "Scan to Microsoft SharePoint" and "Scan to Cloud". Thanks to the push-scan functions, you can further boost productivity.
Thanks to these functions, complex tasks can easily be carried out, which automatically increases user acceptance and omits the need for training sessions.

The Epson ReadyScan LED technology means no warm-up time is needed, no mercury is used and power consumption is low. These aspects distinguish the scanner as an environmentally friendly device for your workplace.

Included with delivery
  • Main unit

  • Set-up guidelines

  • Software (CD)

  • USB cable

  • Operating instructions (CD)

  • Warranty statement

  • Epson network interface with control panel

  • Power supply unit


1. Scan to Email, FTP, SharePoint, print, web folders, network folders, Google Docs



Manufacturer : EPSON
Factory number : B11B205231BT
Package weight : 12.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Assembly
    • With network interface
    • Resolution
    • 1200 dpi
    • Technology
    • LED
    • Pages/min black
    • 25
    • Pages/min coulor
    • 25
    • System requirements
    • Windows® 7, Vista™, XP SP2/SP3
    • Apple
    • Compatible
    • Accessory
    • Network interface with control panel
  • Specials
    • Specification
    • With duplex function
    • Warranty
    • 1 year(s)
  • Implementation
    • Color depth
    • 48 Bit
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Scan range
    • 216 x 1016
    • Width
    • 495 mm
    • Height
    • 217 mm
    • Depth
    • 360 mm
  • Electrical values
    • Power input (operation)
    • 19 W
    • Power input (Standby)
    • 4.8 W
  • Weights
    • Weight
    • 10.3 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual