Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF DS560 :: Document scanner DIN A4 with WIFI

SAVE27%
Item-No.: EPSON WF DS560
€519,00
€379,00




Epson WorkForce DS-560

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Technology
    • LED
    • Pages/min black
    • 26
    • Pages/min coulor
    • 26
    • Assembly
    • With WLAN
    • System requirements
    • Windows® 7, 8, Vista™, XP SP2/SP3
    • Apple
    • Compatible
    • Accessory
    • Software, power cable
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 215 x 914
    • Width
    • 297 mm
    • Height
    • 154 mm
    • Depth
    • 152 mm
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Weights
    • Weight
    • 2.5 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

DIN A4 single-sheet scanner

  • High-speed scanning: up to 26 pages per minute, or 52 images per minute. Resolution of 300 dpi for colour scans

  • Flexible connection options: WIFI, Wi-Fi Direct™ and USB interface

  • Quick processing: hardware JPEG compression

  • Seamless integration into existing systems & cloud: Epson Document Capture and Document Capture Pro

  • Scanning software/app for PC, Mac and mobile equipment: powerful document imaging functions for increased efficiency


Performance and productivity
  • This compact scanner is characterised by high scanning speeds of up to 26 pages per minute, or 52 images per minute, even at a resolution of 300 dpi for colour scans. These speeds, in combination with hardware JPEG compression, contributes to faster processing times of large scanning jobs


Seamless integration into document management and cloud systems
  • Using Epson Document Capture and Document Capture Scanner Pro, you can seamlessly integrate the scanner into your document management system. The workflow will be accelerated and scanned information can be recorded, converted and distributed in every document archive system. In addition, the professional version for Windows barcode detection and zonal OCR support enables automated processing of documents, for example by naming files and creating folders


Scanning software included — or download a new, free app
  • Epson Scan1 offers a host of sophisticated document imaging features, such as text enhancement and automatic de-skew correction to improve efficiency and productivity. The software also scans in DOCX, XLSX, and PPTX file formats. Scan to an Android or Apple mobile device by downloading the new Epson DocumentScan app from Google Play or the Apple App Store


Flexible connection options
  • WIFI, Wi-Fi Direct™ and USB interfaces enable easy connection to this scanner


1. To use the app, connect a mobile device via WIFI or Wi-Fi Direct™ using WorkForce DS-560. Insert documents in WorkForce DS-560 and start scanning via the app on the mobile device. Choose your settings, and press "Scan", check the scanned image on the display and export it to cloud services or other document management systems.



Manufacturer : EPSON
Factory number : B11B221401
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Technology
    • LED
    • Pages/min black
    • 26
    • Pages/min coulor
    • 26
    • Assembly
    • With WLAN
    • System requirements
    • Windows® 7, 8, Vista™, XP SP2/SP3
    • Apple
    • Compatible
    • Accessory
    • Software, power cable
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 215 x 914
    • Width
    • 297 mm
    • Height
    • 154 mm
    • Depth
    • 152 mm
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Weights
    • Weight
    • 2.5 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual