0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF DS30 :: Mobile scanner


Epson WorkForce DS-30

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile scanner
    • Technology
    • LED
    • Pages/min black
    • 13
    • Pages/min coulor
    • 13
    • System requirements
    • Windows® 7, Vista™, XP SP2/SP3
    • Apple
    • Compatible
    • Accessory
    • Cable, software, carrier bag
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 356
    • Width
    • 276 mm
    • Height
    • 37 mm
    • Depth
    • 50 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 0.013 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 0.3 kg
  • Packaging
    • Packaging
    • Retail
Mobile business scanner

Lightweight
  • Compact, weighing just 325 g

Easy to use
  • Intuitive user interface

Powerful software
  • EpsonScan, Abbyy Fine Reader OCR

Document management
  • Download Epson Document Capture Pro


Mobile: Weighing a mere 325 grams, the Epson DS-30 is one of the lightest business scanners on the market and can be easily taken anywhere you are. It is quick and easy to start using the USB 2.0 port.

Ease of use: Users do not need special training, as the user interface intuitive is quick to use, meaning the versatile Epson DS-30 always offers the right solution — for beginners through to experienced users.

Advanced image processing functions: The Epson-Scan software offers a variety of functions such as making PDF files searchable, RGB colour dropout, automatic de-skew and page size detection, secure PDF, text enhancement, auto rotation and punch hole removal. The Abbyy Find Reader software provides optical character recognition, and Presto! BizCard 5 helps manage business cards.

Document management software: Download Document Capture Pro free of charge from the Epson website, ensuring the Epson DS-30 can be seamlessly integrated into company workflows using the most common Windows document management systems. More than just scanning: Together with Document Capture Pro, the Epson DS-30 offers numerous scanning functions such as Scan-to-Cloud, Scan-to-Email and Scan-to-SharePoint, as well as a host of other document imaging functions such as barcode detection and zonal OCR-A/B support.

Included with delivery
  • Scanner
  • USB cable
  • Installation manual
  • CD-ROM
  • Cleaning sheets
  • Carry case
  • Warranty statement
  • ABBYY FineReader 9 Sprint Plus
  • NewSoft Presto! BizCard 5.6



Manufacturer : EPSON
Factory number : B11B206301
Package weight : 0.72 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile scanner
    • Technology
    • LED
    • Pages/min black
    • 13
    • Pages/min coulor
    • 13
    • System requirements
    • Windows® 7, Vista™, XP SP2/SP3
    • Apple
    • Compatible
    • Accessory
    • Cable, software, carrier bag
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 356
    • Width
    • 276 mm
    • Height
    • 37 mm
    • Depth
    • 50 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 0.013 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 0.3 kg
  • Packaging
    • Packaging
    • Retail
Datasheet/manual