Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON PF V600PH :: Photo A4 Scanner LED 6400dpi


Perfection V600 Photo

  • Product Description
  • Technical information
  • General
    • Type
    • Flatbed scanner
    • Pages/min black
    • 3
    • Pages/min coulor
    • 3
    • Power supply
    • Internal
    • Apple
    • Compatible
    • Accessory
    • Software, power cable
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 280 mm
    • Height
    • 118 mm
    • Depth
    • 485 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 16.5 W
    • Power input (Standby)
    • 1.6 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 4.0 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Home photo scanner

Scan all your prints, negatives and slides quickly and efficiently. Complete with film holders it handles just about any size and format, including 35 mm filmstrips, mounted slides and full panoramic medium format film.

Advanced DIGITAL ICE technologies make it easy to remove dust and scratches from film and photos, and you can check every detail in your images with the resizable preview window.

Featuring Epson ReadyScan LED technology, you can start scanning instantly with no warm-up time. You also use less energy when you scan, which is better for the environment and also saves you money.

And whatever you scan you can be sure of capturing every detail with high-quality 6400 dpi optical resolution with Epson Matrix CCD® technology.

• High-quality 6400 dpi film and photo scanner
• Restore film and photos with DIGITAL ICE technologies
• Make quick scans and save energy with Epson ReadyScan LED technology
• Scan a wide range of photo and film formats
• Convenient resizable preview window
• Scan to multi-page searchable PDF



Manufacturer : EPSON
Factory number : B11B198032
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flatbed scanner
    • Pages/min black
    • 3
    • Pages/min coulor
    • 3
    • Power supply
    • Internal
    • Apple
    • Compatible
    • Accessory
    • Software, power cable
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 280 mm
    • Height
    • 118 mm
    • Depth
    • 485 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 16.5 W
    • Power input (Standby)
    • 1.6 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 4.0 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing