Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON PF V550PH :: Photo A4 scanner LED 6400 dpi


Epson Perfection V550 Photo

  • Product Description
  • Technical information
  • General
    • Type
    • Flatbed scanner
    • Pages/min black
    • 43
    • Pages/min coulor
    • 43
    • Apple
    • Compatible
    • Accessory
    • Software, power cable
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 280 mm
    • Height
    • 118 mm
    • Depth
    • 485 mm
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 4.1 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

  • High-quality scans: 6400 dpi optical resolution

  • Digital ICE® technology: restore old, damaged films

  • Scan into the cloud: upload your photos online straight away

  • Transparency unit: films, slides and medium format films

  • No waiting times: ReadyScan LED technology


Rapid, high-quality scanning
  • Every single detail is recorded thanks to the Epson matrix CCD technology and an optical resolution of 6400 dpi. The fast and energy-efficient Epson ReadyScan LED technology needs virtually no warm-up time, thus allowing instant scanning of photos and films


Restores old photos
  • The Digital ICE technology digitally restores damaged films, without bothering with time-consuming touch-up work. Annoying imperfections, scratches and fingerprints will be automatically removed from the scanned film. In addition, Epson Easy Photo Fix restores faded colours, removes traces of dust and adjusts the exposure to make old photos shine again


Digitising negatives
  • You can use the integrated transparency unit to scan two 35-mm-film strips (12 images per second) or four framed 35-mm slides simultaneously. The medium format is also supported. The ArcSoft® Scan 'n' Stitch Deluxe™ software1 also allows you to scan pages up to format DIN A2, such as large photos, newspaper articles etc.


Scanning into the cloud
  • Epson Easy Photo scan enables direct scanning in selected social media and photo-sharing websites and in other cloud storage services. You can access your photos from virtually anywhere and share with friends and family


Energy-saving
  • Thanks to its low energy consumption and virtually non-existent warm-up time, the photo scanner goes easy on your wallet and the environment


1. - Only compatible with Windows 8, 7, Vista and XP



Manufacturer : EPSON
Factory number : B11B210302
Package weight : 5.534 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flatbed scanner
    • Pages/min black
    • 43
    • Pages/min coulor
    • 43
    • Apple
    • Compatible
    • Accessory
    • Software, power cable
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 280 mm
    • Height
    • 118 mm
    • Depth
    • 485 mm
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 4.1 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual