Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON PF V39 :: DIN A4 photo scanner, 4800 x 4800 dpi


Epson Perfection V39

  • Product Description
  • Technical information
  • General
    • Type
    • Flatbed scanner
    • Pages/min black
    • 6
    • Pages/min coulor
    • 6
    • Power supply
    • Power supply via USB 2.0 Micro-AB
    • System requirements
    • Windows® 8.1, 8, 7, Vista™, XP SP2
    • Apple
    • Mac OS X v10.6.8 or higher
    • Accessory
    • USB cable
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 249 mm
    • Height
    • 39 mm
    • Depth
    • 364 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 1.1 W
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC / 500 mA
    • Low-voltage connection
    • USB Type B

Photo and document scanner

  • High scanning resolution of 4800 dpi: for high-quality scans of photos and documents

  • Power supply and connection options via microUSB: no need for an extra power supply unit or a separate power cable

  • Built-in stand for vertical scanning: save space on your desk or shop counter

  • Four easy-to-use buttons: fast scanning simplifies scanning tasks performed on a regular basis.

  • Advanced software: excellent scan quality and option to save photos online directly from the scanner


Ultra-compact and simple
  • With the Perfection V39, the power supply and other devices are connected via a single microUSB connection. This reduces cable clutter and helps to keep your workplace tidy. The device also has a built-in stand, providing you with the flexibility to choose how to arrange your desk.


Fast, high-quality results
  • Thanks to Epson ReadyScan LED technology, you can start scanning immediately with practically no start-up time required. Epson Easy Photo Fix software ensures your old photos look as good as possible, enhancing them by eliminating dust, restoring faded colours and correcting any backlighting. You can even achieve perfects results with your scanned documents thanks to the variety of improvement functions offered by the V39, which include improving the sharpness of text and eliminating unwanted "show-through" on double-sided documents.


Practical
  • The Perfection V39 has four easy-to-use keys for quick and easy scanning and sharing. You can also convert your photos and documents into multi-page, searchable PDFs1 at the touch of a button. A completely removable lid offers even more versatility, allowing you to scan thick books, photo albums and other bound documents. Thanks to the advanced software, the V39 can even handle larger photos and documents. Simply scan the large original in DIN A4 sections and then put the sections together again to seamlessly form the whole image1. Storage services with a direct Scan-to-Cloud function, such as SugarSync and Evernote, allow you to effortlessly share your photos with friends and family by simply scanning directly to Facebook and Picasa.


1. — Windows only



Manufacturer : EPSON
Factory number : B11B232401
Package weight : 1.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flatbed scanner
    • Pages/min black
    • 6
    • Pages/min coulor
    • 6
    • Power supply
    • Power supply via USB 2.0 Micro-AB
    • System requirements
    • Windows® 8.1, 8, 7, Vista™, XP SP2
    • Apple
    • Mac OS X v10.6.8 or higher
    • Accessory
    • USB cable
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 249 mm
    • Height
    • 39 mm
    • Depth
    • 364 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 1.1 W
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC / 500 mA
    • Low-voltage connection
    • USB Type B
Datasheet/manual