Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON PF V370 :: DIN A4 photo and film scanner 4800 x 9600 dpi


Epson Perfection V370 Photo

  • Product Description
  • Technical information
  • General
    • Type
    • Photo scanner, negative scanner
    • System requirements
    • Windows® 10, 8, 7, Vista™, XP SP2/SP3
    • Apple
    • Compatible
    • Accessory
    • Software, power cable
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Warranty
    • 1 year(s)
  • Measures
    • Width
    • 280 mm
    • Height
    • 41 mm
    • Depth
    • 430 mm
  • Weights
    • Weight
    • 2.2 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

  • High resolution: 4800 dpi for excellent quality

  • Transparency unit: scans slides, film and negatives

  • Flexible: scans large books and 3D objects

  • Practical: directly scans into emails or cloud storage

  • No warm-up time: saves power and money


Thanks to the Epson ReadyScan LED technology, scan results are ready instantly and there is virtually no warm-up time. The scanner is energy-efficient, so that you go easy on your wallet and the environment.

Scanning books with lots of pages or 3D objects is a perfectly easy task thanks to the special lid on the Epson Perfection V370 Photo that opens up to 180 degrees. Even if parts of the book or the scanned object do not touch the scanner glass, they will be focused and accurately captured by the scanner. To do this, the CCD image sensor technology from Epson enables higher depth of sharpness than the contact image sensor technology (CIS, Contact Image Sensor) in the majority of comparable scanners.

The Epson Perfection V370 Photo is easy to use and allows you to scan into an email at the touch of a button, or effortlessly scan into a multi-page and searchable PDF format. The included software provides additional practical features for editing and modifying photos and documents. Epson Easy Photo Fix automatically restores your photos: faded colours are refreshed, dust and scratches are removed and the backlighting is optimised. Using the optical character recognition (OCR) software, you can copy, paste and edit text from scanned documents. And using Epson Document Capture, you can scan directly into cloud storage services and thus access your scans from any computer or mobile device.



Manufacturer : EPSON
Factory number : B11B207312
Package weight : 3.876 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo scanner, negative scanner
    • System requirements
    • Windows® 10, 8, 7, Vista™, XP SP2/SP3
    • Apple
    • Compatible
    • Accessory
    • Software, power cable
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Warranty
    • 1 year(s)
  • Measures
    • Width
    • 280 mm
    • Height
    • 41 mm
    • Depth
    • 430 mm
  • Weights
    • Weight
    • 2.2 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual