Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON LIDE 220 :: Scanner for photos and documents


Canon CanoScan LiDE 220

  • Product Description
  • Technical information
  • General
    • Type
    • Scanner
    • Technology
    • Host-powered
    • Pages/min black
    • 6
    • Pages/min coulor
    • 6
    • System requirements
    • Windows® 7, Vista™, XP SP2/SP3
    • Apple
    • Mac OS X v10.6.8 or higher
    • Accessory
    • Cable, software
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 250 mm
    • Height
    • 39 mm
    • Depth
    • 365 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 1.4 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 1.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

High quality scanning — quick and easy
This extremely compact and stylish scanner offers fast and high-quality scans for home use. High-resolution photos and documents can be easily scanned and sent via PC directly to a cloud service.

  • CIS sensor for high resolution scans with up to 4800 x 4800 dpi

  • 48-bit internal colour depth delivers great photo scans with exceptional detail and accurate colour representation

  • Time-saving: only approx. 10 seconds to scan a 300-dpi A4 colour document

  • Scan to a cloud service via PC

  • Bracket for upright positioning for more space on the desk

  • Simple operation via five scan buttons

  • PDF scan button for directly creating multi-page PDF documents

  • Auto Document and Photo Fix technology to optimise text, graphics and images in scanned documents

  • A USB cable doubles up as a connection and power supply unit and reduces the clutter on the desk


Excellent scan quality
This fast, high-quality scanner is ideal for easy photo and document scanning at home. Its CIS sensor creates high-resolution scans with up to 4800 x 4800 dpi; the internal colour depth of 48 bit guarantees razor-sharp text and clear photos with exceptional detail and accurate colours. In addition, the scanner is very quick: An A4 document in 300 dpi is scanned in just 10 seconds.

Cloud connectivity
High-quality documents and detailed photos can be scanned to a cloud service such as Evernote or Dropbox via a PC.

Compact and convenient
Save space with style. With its compact design and bracket for upright positioning, this scanner takes up minimal space on the desk and is also a stylish addition to your home. The most diverse documents—even books—are very easy to scan thanks to an advanced cover that in no way compromises the stylish design.

Simple, one-touch operation
Five scan buttons for simple one-touch scanning. The Auto Scan button conveniently scans photos and documents: When selected, this mode recognises the original and automatically selects the best settings. The scanned originals can be saved as a multi-page PDF document by pressing the PDF scan button — the scanner automatically orientates the pages even without the computer to help. Copying documents or sending scanned documents via email is just as easy.

Time-saving optimisation options
Your scanned photos are restored and optimised with just one click. Images are quickly optimised almost as if a professional were at work: The automatic dust and scratch removal retouches dust and scratches and refreshes the faded colours of old photos. In addition, Auto Document Fix lets you optimise text, graphics and images in scanned documents. Other time-saving features include Auto Photo Fix II and Solution Menu EX.

Minimum wiring
One USB connection as a connector and power supply unit.



Manufacturer : CANON
Factory number : 9623B010
Package weight : 2.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scanner
    • Technology
    • Host-powered
    • Pages/min black
    • 6
    • Pages/min coulor
    • 6
    • System requirements
    • Windows® 7, Vista™, XP SP2/SP3
    • Apple
    • Mac OS X v10.6.8 or higher
    • Accessory
    • Cable, software
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 250 mm
    • Height
    • 39 mm
    • Depth
    • 365 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 1.4 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 1.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual