Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON LIDE 120 :: Scanner for photos and documents


Canon CanoScan LiDE 120

  • Product Description
  • Technical information
  • General
    • Type
    • Scanner
    • Technology
    • Host-powered
    • Pages/min black
    • 4
    • Pages/min coulor
    • 4
    • System requirements
    • Windows® 8.1, 8, 7, Vista SP1/SP2, XP SP3
    • Apple
    • Mac OS X v10.6.8 or higher
    • Accessory
    • Cable, software
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 250 mm
    • Height
    • 40 mm
    • Depth
    • 370 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 1.5 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 1.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Compact and easy-to-use scanner for home use
Stylish and compact scanner for high-resolution scans of photos and documents. Scans can be sent straight to a cloud service via your PC.

  • CIS sensor for high resolution scans with up to 2400 x 4800 dpi

  • 48-bit internal colour depth delivers great photo scans with exceptional detail and accurate colour representation

  • Save time: only about 16 seconds for a 300-dpi A4 colour document

  • Scan to a cloud service via PC

  • Simple operation via four scan buttons

  • Auto Document and Photo Fix technology to optimise text, graphics and images in scanned documents

  • Auto Scan for immediate document detection with one click

  • A USB cable doubles up as a connection and power supply unit and reduces the clutter on the desk


High-quality scanning
This high-quality scanner is ideal for easy photo and document scanning at home. Its CIS sensor creates high-resolution scans with up to 2400 x 4800 dpi; the internal colour depth of 48 bit guarantees razor-sharp text and clear photos with exceptional detail and accurate colours. In addition, the scanner is very quick: An A4 document in 300 dpi is scanned in just 16 seconds.

Cloud connectivity
High-quality documents and detailed photos can be scanned to a cloud service such as Evernote or Dropbox via a PC.

Compact and convenient
Scanning with style. This extremely compact and stylish scanner takes up minimal space on the desk and is ideal for any home. The most diverse documents—even books—are very easy to scan thanks to an advanced cover that in no way compromises the stylish design.

Simple, one-touch operation
Four scan buttons for simple one-touch scanning. The Auto Scan button scans photos and documents with a single click: When selected, this mode recognises the original and automatically selects the best settings. You can also create PDFs directly, copy, or send the scan by email — all with just one click on the appropriate button.

Time-saving optimisation options
Your scanned photos are restored and optimised with just one click. Images are quickly optimised almost as if a professional were at work: The automatic dust and scratch removal retouches dust and scratches and refreshes the faded colours of old photos. In addition, Auto Document Fix lets you optimise text, graphics and images in scanned documents. Other time-saving features include Auto Photo Fix II and Solution Menu EX.

Minimum wiring
One USB connection as a connector and power supply unit.



Manufacturer : CANON
Factory number : 9622B010
Package weight : 2.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scanner
    • Technology
    • Host-powered
    • Pages/min black
    • 4
    • Pages/min coulor
    • 4
    • System requirements
    • Windows® 8.1, 8, 7, Vista SP1/SP2, XP SP3
    • Apple
    • Mac OS X v10.6.8 or higher
    • Accessory
    • Cable, software
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 250 mm
    • Height
    • 40 mm
    • Depth
    • 370 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 2.5 W
    • Power input (Standby)
    • 1.5 W
  • Specials
    • Warranty
    • 1 year(s)
  • Weights
    • Weight
    • 1.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual