Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON DR-C225 :: High Speed Document Scanner


Canon imageFORMULA DR-C225

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Pages/min black
    • 25
    • Pages/min coulor
    • 25
    • Apple
    • Compatible
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feed (30 sheets)
    • Warranty
    • 1 year(s)
  • Measures
    • Scan range
    • 216 x 356
    • Width
    • 300 mm
    • Height
    • 220 mm
    • Depth
    • 156 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 12.8 W
    • Power input (Standby)
    • 1.9 W
  • Weights
    • Weight
    • 2.7 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 16 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Super-compact, easy to use scanner that can be positioned on the smallest desktops.
  • Slim, compact design with unique vertical J-Path feeding

  • Simple, and easy scanning thanks to intuitive features

  • High speed duplex scanning: up to 50ipm at 300dpi

  • Full software pack for all your scanning needs

  • Hybrid model for Windows and Mac


The sleek, ultra-compact imageFORMULA DR-C225 offers the ultimate in space saving. Its unique vertical J-Path design makes it ideal for placement in busy departments and on small office desktops.

Compact profile, unique design
Combining unique design and innovative features, the DR-C225 offers affordable scanning without compromising on performance. Its vertical J-Path transport system means the DR-C225 has one of the smallest footprints in its class. The DR-C225 can be placed directly abutting a rear wall or on a counter-top where space is limited. Thick or embossed cards can be scanned with ease thanks to a straight through paper path option that makes the DR-C225 extremely versatile.

Fast and reliable scanning
The DR-C225 offers impressive scanning colour speeds of up to 25ppm (or 50 images per minute in duplex), while reliable paper handling is assured thanks to Ultrasonic Double Feed Detection.

Easy operation, superb results
The DR-C225 is packed with innovative features to help make the scanning process easier for users. CaptureOnTouch incorporates a Full Auto Mode function that automatically applies the best settings based on document content. With a simple one-touch scanning operation, complicated tasks can now be completed in a few seconds. Another innovative feature of the DR-C225 is the ‘face-up’ document feeding option, which allows users to feed documents in their natural orientation to save valuable time.

Redesigned CaptureOnTouch
The latest enhancements to CaptureOnTouch offer a simpler and more intuitive scanning experience. This powerful and versatile scanning solution has been redesigned with a step-by-step icon-based user interface that lets users scan, edit and send their documents even more easily. Users can quickly convert their paper documents to multiple file formats (PDF, TIFF, JPEG, BMP, PNG and PowerPoint). CaptureOnTouch is equally capable as a simple document filing solution that lets you scan and create searchable PDF documents – including easy text-based search and retrieval. Documents can also be scanned to PDF/A files – the standard format for long-term archiving.

Powerful and versatile software
The DR-C225 comes with a powerful and versatile range of ‘out of the box’ software that will enable users to work more efficiently. Along with CaptureOnTouch, Bizcard, OmniPage, Paperport, eCopy PDF Pro Office and PageManager (Mac) are all included to help increase productivity.

Scan to the cloud
With an even greater choice of bundled plug-ins included, you can easily scan to your favourite cloud-based document and data management service; including SugarSync, OneDrive and Dropbox as well as Google Drive™, SharePoint and Evernote.



Manufacturer : CANON
Factory number : 9706B003
Package weight : 4.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Pages/min black
    • 25
    • Pages/min coulor
    • 25
    • Apple
    • Compatible
    • Accessory
    • Cable, software
  • Specials
    • Specification
    • Automatic document feed (30 sheets)
    • Warranty
    • 1 year(s)
  • Measures
    • Scan range
    • 216 x 356
    • Width
    • 300 mm
    • Height
    • 220 mm
    • Depth
    • 156 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 12.8 W
    • Power input (Standby)
    • 1.9 W
  • Weights
    • Weight
    • 2.7 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 16 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual