Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 9000F M II :: Colour flat-bed scanner with transparency unit


Canon CanoScan 9000F Mark II

  • Product Description
  • Technical information
  • General
    • Type
    • Scanner
    • Technology
    • CCD
    • Pages/min black
    • 9
    • Pages/min coulor
    • 9
    • System requirements
    • Windows® 8/7/Vista™, XP SP2, 2000 Pro SP4
    • Apple
    • Compatible
    • Accessory
    • Software, cable, film strip holder
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 270 mm
    • Height
    • 111 mm
    • Depth
    • 480 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.9 W
  • Weights
    • Weight
    • 4.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Professional scans with a resolution of up to 9600 dpi and fast film scan
The premium scanner for slides, negatives, photos and documents provides simple, fast and versatile scanning in exceptional quality with no warm-up time, easy one-touch operation and automatic retouching.

  • Premium scanner for slides, negatives, photos and documents

  • High scan quality: 9600 x 9600 dpi (film scan), 4800 x 4800 dpi (photos and documents)

  • Fast scans of photos and documents: approximately 7 seconds for an A4 colour document at 300 dpi

  • Fast scans of films: about 18 seconds for a 35-mm negative at 1200 dpi

  • Transparency unit for scanning up to 12 35-mm shots, 4 35-mm slides and 120 roll film with a maximum size of 6 x 22 cm (film strip only)

  • Automatic retouching: FARE Level 3 for automatic dust and scratch removal and reconstruction of faded colours

  • Seven scan buttons for easy one-touch operation

  • No warm-up time thanks to white LED lamp

  • Scan to an Evernote or Dropbox cloud service

  • Create multi-page PDFs with password protection


Included with delivery:
  • Scanner

  • USB cable

  • Power cable

  • Film holder (35-mm film strip/framed slides)

  • Film holder (medium format)

  • Installation CD and printed documents




Manufacturer : CANON
Factory number : 6218B009
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scanner
    • Technology
    • CCD
    • Pages/min black
    • 9
    • Pages/min coulor
    • 9
    • System requirements
    • Windows® 8/7/Vista™, XP SP2, 2000 Pro SP4
    • Apple
    • Compatible
    • Accessory
    • Software, cable, film strip holder
  • Implementation
    • Color depth
    • 48 Bit
    • Transparency Unit
    • Yes
  • Measures
    • Scan range
    • 216 x 297
    • Width
    • 270 mm
    • Height
    • 111 mm
    • Depth
    • 480 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.9 W
  • Weights
    • Weight
    • 4.6 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)