Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVISION AD230 :: Document Scanner


AVISION AD230

  • Product Description
  • Technical information
  • General
    • Type
    • Document scanner
    • Technology
    • CIS
    • Pages/min black
    • 40 (200dpi)
    • Pages/min coulor
    • 40 (200dpi)
    • System requirements
    • Windows 2000/XP/Vista/Win7/Win8/Win10
    • Accessory
    • Cable, power supply unit, software
  • Specials
    • Specification
    • Automatic document feeder (80 pages)
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 356
    • Width
    • 316 mm
    • Height
    • 191/680 mm
    • Depth
    • 168/239 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 5.5 W
  • Weights
    • Weight
    • 3.9 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
AD230 A Fast, Reliable, and Affordable Scanner

The AD230 is a 30 page-per-minute, duplex scanner that is fast, reliable, and affordable for business where scanning plastic ID cards, business cards, documents or other heavy card stock is necessary. Combining reverse roller and advanced paper feeding technologies, the AD230 balances fast speed with exceptional reliability across a wide variety of scanning situations.

Product Details

Support document width up to 9.5” (242 mm)

The AD230 boasts a unique and innovative design in comparison with its predecessors - the ability to accommodate document width up to 9.5” (242 mm). The extended document width from standard 8.5” to 9.5” makes the AD230 more competitive to fit for a wider range of documents.

A Duplex Scanner Suited for Document and Cards
Thanks to the advanced straight paper path and image processing technology, mixed batches of documents with varies sizes and weights can be scanned, appropriately cropped, deskewed, and ready to use. Scan size accepts paper from receipts (50 x 50 mm/2” x 2”) to business document (242 x 256 mm/9.5” x 14”). The auto document feeder is also robust enough to feed paper up to 413 g/m2 (110 lbs) and embossed hard cards such as ID cards, credit cards, driver’s license, and health insurance card up to 1.25mm in thickness.

Reverse Roller Enhances Feeding Reliability
Designed with the innovative reverse roller for advanced paper separation capability, the AD230 delivers outstanding feeding reliability and operating productivity by effectively reducing the risk of a multi-feed or paper jam.

Ultrasonic Multi-Feed Detection
With the ultrasonic multi-feed detection capability, the scanner allows you to set overlapped paper by detecting paper thickness between documents. The ultrasonic function can be turned off when scanning document with labels, sticky notes, or taped receipts. This innovative design prevents double feeding and effectively scans documents of different weights or thickness.

Compact Design to Save Your Space
The AD230 features a unique and stylish design as both the input and output paper tray can be folded when not in use. The paper tray also helps to protect the unit from dust. Unlike bulky conventional scanners, the slim AD230 can be easily carried and fit on a desk without taking up a lot of space.

Intuitive Button Scanning
The AD230 is easy to use through the LCD display and buttons on the panel. By selecting your destination and pressing the “Scan” button, the scan can be done and the scanned image can be sent to your specified destination application such as e-mail, printer, or your favorable image-editing software application. Up to nine frequently used scan settings and destinations can be preset for different scanning needs.

Powerful Bundled Software Applications
The AD230 come with TWAIN and ISIS drivers, and are bundled with a suite of powerful software applications that include Avision Button Manager, AvScan 5.0, and ScanSoft PaperPort SE 14. With Button Manager, you can create searchable PDFs, scan and send images to e-mail, printer, or clouds servers such as Google DriveTM, FaceBook, or Evernote® with just a simple press of a button. The AVScan V5 and ScanSoft PaperPort are highly effective image processing and document management software that helps you streamline your task more efficiently.

Features
  • Fast, 30ppm / 60ipm scanning in color, grayscale and monochrome (300 dpi)
  • Max. document width up to 9.5” (242 mm)
  • Daily duty cycle up to 6,000 sheets
  • Robust 80-page automatic document feeder (75 g/m2, 20 lb)
  • Auto crop and deskew a document with the advanced image processing unit to enhance the scanning speed
  • Reverse roller technology delivers outstanding feeding reliability
  • Hard and embossed card scanning up to 1.25 mm in thickness in portrait or landscape feeding
  • Press and scan to cloud servers via the bundled software Button Manager V2
  • Earth-friendly LED technology
  • Long page scanning: 3000 mm (118”) (<300 dpi, simplex)/6000 mm (236”) (<200 dpi)
  • Auto power off setting



Manufacturer : AVISION
Factory number : 000-0805-02G
Package weight : 5.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Document scanner
    • Technology
    • CIS
    • Pages/min black
    • 40 (200dpi)
    • Pages/min coulor
    • 40 (200dpi)
    • System requirements
    • Windows 2000/XP/Vista/Win7/Win8/Win10
    • Accessory
    • Cable, power supply unit, software
  • Specials
    • Specification
    • Automatic document feeder (80 pages)
  • Implementation
    • Color depth
    • 48 Bit
  • Measures
    • Scan range
    • 216 x 356
    • Width
    • 316 mm
    • Height
    • 191/680 mm
    • Depth
    • 168/239 mm
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 5.5 W
  • Weights
    • Weight
    • 3.9 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin