Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RACER 60 :: CB radio mobile aerial


RACER 60

  • Product Description
  • Technical information
  • General
    • Type
    • CB wireless antenna
    • Technology
    • 100 Watt output
  • Specials
    • Specification
    • 150 channels

Albrecht Racer 60

CB radio mobile aerial

Technical data:
• Type: 1/2 Lambda
• Channels: 150
• Max. output: 100 W
• Length: 72 cm
• Stainless steel emitter
• Bore hole: 13 mm
• SWR adjustable, fine-tuning through rings

Delivery includes DV base and 4 m cable



Manufacturer : ALBRECHT
Factory number : 67140
Package weight : 0.359 kg
RoHS : conform
Technical information
  • General
    • Type
    • CB wireless antenna
    • Technology
    • 100 Watt output
  • Specials
    • Specification
    • 150 channels
Datasheet/manual