Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MINISTAR 27 :: CB wireless magnetic aerial


MINISTAR 27

  • Product Description
  • Technical information
  • General
    • Type
    • CB wireless antenna
    • Technology
    • 25 Watt output
  • Specials
    • Specification
    • 80 channels including PL plug
  • Interfaces
    • Connection
    • PL plug
Albrecht Ministar 27

The small magnetic base aerial for the roof.

Features:
• 1/4 Lambda
• 80 channels
• Max. output: 25 W
• SWR adjustable
• SWR preset
• Length: 31 cm
• Stainless steel emitter
Incl. PL connectors



Manufacturer : ALBRECHT
Factory number : 65260
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • CB wireless antenna
    • Technology
    • 25 Watt output
  • Specials
    • Specification
    • 80 channels including PL plug
  • Interfaces
    • Connection
    • PL plug
Datasheet/manual