Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT AE6490 :: CB mobile radio


Albrecht AE 6490 CT

  • Product Description
  • Technical information
  • General
    • Type
    • CB wireless device
    • Accessory
    • Mikrofon, DIN-Einbaurahmen, Befestigungsmaterial
  • Specials
    • Specification
    • 5 channel memory
  • Interfaces
    • Connection
    • 6-pin microphone plug on front panel
  • Display
    • Display
    • LCD illuminated
  • Electrical values
    • Frequency range
    • 26.965 - 27.405 MHz
  • Measures
    • Width
    • 188 mm
    • Height
    • 57 mm
    • Depth
    • 118 mm
  • Weights
    • Weight
    • 1900 g
  • Implementation
    • power supply
    • 12 V
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Open line
The EUROPE CB MOBILE DEVICE with front speakers and DIN mounting frame.

A latest-generation CB mobile device. It is equipped with a wide-angle LCD, which ensures very good readability from every position. The large 3 Watt front speaker provides clear sound that is free of distortion, even at a high volume.

Features:
• Multi-standard country switchover
• 80 FM channels (4 W): dE for D, CZ, SK
- 40 AM channels (1 W): dE for D
• 40 FM channels (4 W)
- 40 AM channels (1 W): EU for B, BG, CH, D, E, EST, F, FIN, FL, I, IR, LV, NL, P, PL, RO
• 40 FM channels (4 W): EC all EU countries (- A) + CH, FL, N, IS
• 40 AM channels (4 W) /FM 4( W): E or Po for Spain, Italy and Poland
• 40 FM channels (4 W): U for GB
• Wide-angle LCD display panel for channel, S/power meters and status indicators
• AM/FM switch
• 6-pin microphone jack on front panel
• 5 channel memory
• SCAN functions for all channels
• Shortcut key for channels 9/19
• Switchable key tones and Roger beep
• Automatic squelch ASQ or normal squelch control SQ selectable
• Simultaneous display: Channel and frequency setting
• Channel rotary switch
• Electret microphone with additional UP/DOWN/ASQ keys
• Flash EEPROM memory for all settings
• 2 colours can be selected for the display illumination
• Display illumination can be dimmed
• Front speaker: 3 W, 8 Ohm



Manufacturer : ALBRECHT
Factory number : 12649.4
Package weight : 1.902 kg
RoHS : conform
Technical information
  • General
    • Type
    • CB wireless device
    • Accessory
    • Mikrofon, DIN-Einbaurahmen, Befestigungsmaterial
  • Specials
    • Specification
    • 5 channel memory
  • Interfaces
    • Connection
    • 6-pin microphone plug on front panel
  • Display
    • Display
    • LCD illuminated
  • Electrical values
    • Frequency range
    • 26.965 - 27.405 MHz
  • Measures
    • Width
    • 188 mm
    • Height
    • 57 mm
    • Depth
    • 118 mm
  • Weights
    • Weight
    • 1900 g
  • Implementation
    • power supply
    • 12 V
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Open line