Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT AE4200E :: CB mobile radio


Albrecht AE 4200 EU 12/24Volt

  • Product Description
  • Technical information
  • General
    • Type
    • CB wireless device
  • Implementation
    • power supply
    • 12 V

NEW! 12/24 V connection without switching!

  • All European CB radio standards

  • Energy-saving 24-V operation

  • LED channel display


The new AE 4200 EU 12/24 can be connected to voltages of 12 V and 24 V, without any manual switching required.

The large LED channel display on the AE 4200 EU 12/24 V is easily visible from every angle and the automatic squelch, the display for TX/FM, 4-W AM and the EEPROM function are features that make this extremely robust CB radio stand out.

Our AE 4200 CB radio has proven itself over many years. It has been completely revamped and converted to SMD technology.

Features
  • Multi-standard device: all European standards

  • 12-V/24-V connection without switching

  • LED channel display

  • TX display

  • FM display

  • Squelch, ASQ

  • AM/FM switch

  • Four-pin microphone jack on front panel

  • UP/DOWN keys on front panel

  • Antenna connections (PL socket) and external speaker jack (3.5 mm)




Manufacturer : ALBRECHT
Factory number : 12013
Package weight : 1.22 kg
RoHS : conform
Technical information
  • General
    • Type
    • CB wireless device
  • Implementation
    • power supply
    • 12 V
Datasheet/manual