Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT AE355M :: Radio receiver/Mobile scanner


ALBRECHT AE355M

  • Product Description
  • Technical information
  • General
    • Type
    • Radio receiver/Mobile scanner
    • Technology
    • 300 memory spaces
  • Specials
    • Specification
    • 180 channels/s
  • Interfaces
    • Connection
    • BNC, speakers, headphones
  • Electrical values
    • Frequency range
    • 900 MHz
  • Measures
    • Width
    • 132 mm
    • Height
    • 142 mm
    • Depth
    • 42 mm
  • Weights
    • Weight
    • 640 g
  • Implementation
    • power supply
    • 13.8 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 13.8 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

ALBRECHT 355 M mobile radio scanner

Due to the pre-programmed frequency bands, which can be loaded at the press of a button, this scanner is very easy to use.

In-car and basic operation
• 23 frequency bands: CB, 10 m, 4 m, 2 m, 70 cm, 900 MHz band
• 300 frequency memory slots
• Max. scanning speed 180 channels/sec.
• Ultra-fast close range scan

Technical data:

• Customised German frequency band plan
• UK and international band plan
• Ultra-fast close range scan over approx. 100 m range
• Skip function
• In-car installation possible
• 300 frequency memory slots
• Max. scanning speed 180 channels/sec.
• Channel/frequency search
• Time display
• External speaker connection
• BNC antenna connection
• Supply voltage: 13.8 V DC
• Plug-in power supply 230 V
• 23 frequency bands: CB, 10 m, 4 m, aircraft radio, weather,
• 2 m amateur radio, 2 m private mobile radio, lower/upper band maritime radio, UHF private mobile radio and 900 MHz
• Dimensions W x D x H: 132 mm x 142 mm x 42 mm
• Weight: 640 g
• Frequency ranges: 25 - 87 MHZ/108 - 174 MHz/406 - 512 MHz/806 - 960 MHz

Included with delivery: 1 radio scanner AE 355 M, telescopic antenna, 230 V power supply



Manufacturer : ALBRECHT
Factory number : 27055
Package weight : 1.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio receiver/Mobile scanner
    • Technology
    • 300 memory spaces
  • Specials
    • Specification
    • 180 channels/s
  • Interfaces
    • Connection
    • BNC, speakers, headphones
  • Electrical values
    • Frequency range
    • 900 MHz
  • Measures
    • Width
    • 132 mm
    • Height
    • 142 mm
    • Depth
    • 42 mm
  • Weights
    • Weight
    • 640 g
  • Implementation
    • power supply
    • 13.8 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 13.8 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin