Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT AE33H :: Hand-held scanner/receiver


ALBRECHT AE33H

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held scanner/receiver
    • Technology
    • 180 memory spaces
  • Specials
    • Specification
    • 30 channels/s
  • Interfaces
    • Connection
    • BNC, headphones
  • Display
    • Display
    • LCD illuminated
  • Electrical values
    • Frequency range
    • 78 - 512 MHz
    • Frequency grid
    • 5/6.25/8.33/10/12.5/20 with 15 offset/50 kHz
  • Implementation
    • power supply
    • 3 x AA (Mignon), batteries

Radio scanner for the reception of radio services
This small and compact hand-held radio scanner receives the entire FM radio bandwidth in the 50 kHz grid and has all the features that demanding users wish for.

Technical data:
• 9 pre-programmed service bands:
- 78 - 87.295 MHz: 4 m band (e.g. BOS)
- 87.3 - 107.95 MHz: FM radio (50 kHz grid)
- 108 - 137 MHz: Aircraft radio (AM)
- 137 - 174 MHz: 2 m band (amateur radio, Freenet, private mobile radio, maritime radio)
- 406 - 512 MHz: UHF (amateur radio, PMR446, private mobile radio)
• 2 selectable band plans
• Frequency grid: 5/6.25/8.33/10/12.5/20 with 15 offset/50 kHz
• 180 memory spaces
• 3 speed dial memory slots
• Memory scan: 30 channels/sec.
• Search delay: 2sec
• Memory for skip channels: 40
• Connections: Antenna (BNC),
• Stereo headphones (3.5 mm jack)
• Power supply: 3 x AA alkaline or NiMH
• Keyboard lock
• Illuminated LC-Display

Included with delivery: Stereo headphones, alkaline batteries, belt clip, screw-on antenna



Manufacturer : ALBRECHT
Factory number : 27033
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held scanner/receiver
    • Technology
    • 180 memory spaces
  • Specials
    • Specification
    • 30 channels/s
  • Interfaces
    • Connection
    • BNC, headphones
  • Display
    • Display
    • LCD illuminated
  • Electrical values
    • Frequency range
    • 78 - 512 MHz
    • Frequency grid
    • 5/6.25/8.33/10/12.5/20 with 15 offset/50 kHz
  • Implementation
    • power supply
    • 3 x AA (Mignon), batteries
Datasheet/manual