Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT AE125H :: Radio receiver/Mobile scanner


ALBRECHT AE125H

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held scanner/receiver
    • Technology
    • 500 memory spaces
  • Specials
    • Specification
    • 100 channels/s
  • Interfaces
    • Connection
    • BNC, headphones
  • Display
    • Display
    • LCD illuminated
  • Electrical values
    • Frequency range
    • 25 - 960 MHz
  • Measures
    • Width
    • 67 mm
    • Height
    • 115 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 205 g
  • Implementation
    • power supply
    • 2 x AA (Mignon), batteries
  • Power supply
    • Low-voltage input
    • 5 V
    • Low-voltage connection
    • Mini USB Typ B

Radio scanner for the reception of radio services

500 memory spaces
Close Call close-range scan
CTCSS and DCS
7 pre-programmed frequency bands
Illuminated LC-Display

Technical data:

-Frequency ranges: 25 - 88 MHz, aircraft radio 108 - 137, 137 - 174 MHz, 225 - 400 MHz, 400 - 512 MHz, 806 - 960 MHz
-Tuning grid 5/6.25/10/12.5/20 kHz
-Aircraft radio tuning grid can be switched between 8.33/12.5 kHz
-Close-range channel search (Close Call)
-7 pre-programmed service bands Emergency, Freenet, PMR, Marine, Air, CB, Ham
-CTCSS and DCS
-Name assignment for memory slots
-Memory scan 100 channels/second
-Frequency scan 100 steps/second
-Hyper search 300 steps/second in the 5 kHz grid
-500 memory slots in 10 memory banks
-Max. 10 priority channels

-Pass channels (lock out) 100 permanent + 100 temporary
-Selectable search delay 2 sec.
-Illuminated LCD display
-Battery warning indicator
-Non-volatile memory for settings (EEPROM)
-Key lock
-Connection for antenna (BNC)
-Socket for earphone/speaker (3.5 mm)
-Socket for battery charger Mini USB
-Power supply 2x AA NiMH batteries 2300 mAh
-Dimensions: W: 67 mm/H: 115 mm/D: 33 mm
-Weight: 205 g without batteries

Included with delivery: Rubber helix antenna, belt clip, charger, USB cable, 2300 mAh NIMH batteries (2x AA)

Please note that possibly not all of the above-mentioned frequencies may be listened to in your country.



Manufacturer : ALBRECHT
Factory number : 27125
Package weight : 0.653 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held scanner/receiver
    • Technology
    • 500 memory spaces
  • Specials
    • Specification
    • 100 channels/s
  • Interfaces
    • Connection
    • BNC, headphones
  • Display
    • Display
    • LCD illuminated
  • Electrical values
    • Frequency range
    • 25 - 960 MHz
  • Measures
    • Width
    • 67 mm
    • Height
    • 115 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 205 g
  • Implementation
    • power supply
    • 2 x AA (Mignon), batteries
  • Power supply
    • Low-voltage input
    • 5 V
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual