0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA PCB 350-3 :: Precision balance PCB, Standard level laboratory balance, 350 g


WA PCB 350-3

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Colour
    • White
    • Model
    • PCB
  • Display
    • Display
    • Ablesbarkeit 0.001 g
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 350 g
  • Specials
    • Specification
    • With wind protection
  • Measures
    • Width
    • 163 mm
    • Height
    • 79 mm
    • Depth
    • 245 mm
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
The standard in the laboratory.

  • Weight range (Max): 350 g
  • Readout: 0.001 g
  • reproducibility: 0.002 g
  • Linearity: ±0.005 g
  • min. piece weight: 0.002 g/Stk.
  • Dimensions balance: Ø 81 mm


  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
  • Ring-shaped draught shield standard



Manufacturer : KERN-SOHN
Factory number : PCB 350-3
Package weight : 1.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Colour
    • White
    • Model
    • PCB
  • Display
    • Display
    • Ablesbarkeit 0.001 g
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 350 g
  • Specials
    • Specification
    • With wind protection
  • Measures
    • Width
    • 163 mm
    • Height
    • 79 mm
    • Depth
    • 245 mm
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual