Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA PCB 250-3 :: Precision balance PCB, Standard level laboratory balance, 250 g


WA PCB 250-3

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory scales
    • Design
    • With wind protection
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 163 mm
    • Height
    • 79 mm
    • Depth
    • 245 mm
The standard in the laboratory.

  • Weight range (Max): 250 g
  • Readout: 000.1 g
  • reproducibility: 0.001 g
  • Linearity: ±0.005 g
  • min. piece weight: 0.002 g/Stk.
  • Dimensions balance: Ø 81 mm


  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
  • Ring-shaped draught shield standard



Manufacturer : KERN-SOHN
Factory number : PCB 250-3
Package weight : 1.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory scales
    • Design
    • With wind protection
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 163 mm
    • Height
    • 79 mm
    • Depth
    • 245 mm
Datasheet/manual