Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA HAUS 06683 :: Kitchen scales with dieting support LCD


WA HAUS 06683

  • Product Description
  • Technical information
  • General
    • Type
    • Household scales
    • Design
    • Digital

Dieting kitchen scales

• To help control your foot intake
• With glass plate
• Weight in gr or oz
• Capacity: max. 5000 gr (5 kg or 11.02 lb)
• Weighing increments 1 gr (0.035 oz)
• Food code 400
• Kcal and kj (kilo calories and kilo joules)
• Chol (cholesterol)
• BU (bread units)
• Carbohydrates, fat, protein values
• Indicator in event of overcapacity
• Energy-saving automatic mode



Manufacturer : WEINBERGER
Factory number : 06683
Package weight : 0.777 kg
RoHS : conform
Technical information
  • General
    • Type
    • Household scales
    • Design
    • Digital
Datasheet/manual