Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA FCB 12K1 :: Bench scale FCB, Bench scale, 12 kg


WA FCB 12K1

  • Product Description
  • Technical information
  • General
    • Type
    • Table scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Colour
    • White
    • Model
    • FCB
  • Display
    • Display
    • Readability 1.0 g
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 12.0 kg
  • Measures
    • Width
    • 270 mm
    • Height
    • 106 mm
    • Depth
    • 345 mm
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Bench scale with second display on the backside of the scale

  • Weight range (Max): 12 kg
  • Readout: 1 g
  • reproducibility: 1 g
  • Linearity: ±3 g
  • min. piece weight: 2 g/Stk.
  • Dimensions housing: 270 x 345 x 106 mm
  • Dimensions balance: 252 x 228 mm


  • Second display on the rear of the balance
  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • High mobility: Battery operation, compact construction and low weight make this balance ideal for use in several locations (production, warehouse, dispatch department, ...)



Manufacturer : KERN-SOHN
Factory number : FCB 12K1
Package weight : 3.359 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Colour
    • White
    • Model
    • FCB
  • Display
    • Display
    • Readability 1.0 g
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 12.0 kg
  • Measures
    • Width
    • 270 mm
    • Height
    • 106 mm
    • Depth
    • 345 mm
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual