Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA EMB 2200-0 :: School scales, max. 2200 g


WA EMB 2200-0

  • Product Description
  • Technical information
  • General
    • Type
    • School scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Assembly
    • Pan size: Ø 150 mm
    • Colour
    • White
    • Model
    • EMB
  • Display
    • Display
    • Readability 1.0 g
    • Display type
    • LCD
    • Display Format
    • 15 mm
  • Electrical values
    • Load limit
    • 2.2 kg
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 170 mm
    • Width
    • 240 mm
    • Height
    • 38 mm
  • Weights
    • Weight
    • 0.6 kg
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
School scales with large 15-mm LCD display.

Readability: 1.0g
Weighing range: max. 2200 g
Dimensions: 170x240x38 mm
Weight: 600g

- Calibration program
- Underfloor weighing
- Tare by resetting the display
to 0 when a load is on the scales
- Auto-Off function after three minutes to conserve battery life
- 2 x AA batteries included
- Connection socket for mains adapter



Manufacturer : KERN-SOHN
Factory number : EMB 2200-0
Package weight : 0.717 kg
Technical information
  • General
    • Type
    • School scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Assembly
    • Pan size: Ø 150 mm
    • Colour
    • White
    • Model
    • EMB
  • Display
    • Display
    • Readability 1.0 g
    • Display type
    • LCD
    • Display Format
    • 15 mm
  • Electrical values
    • Load limit
    • 2.2 kg
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 170 mm
    • Width
    • 240 mm
    • Height
    • 38 mm
  • Weights
    • Weight
    • 0.6 kg
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual