Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA EMB 2000-2 :: Precision balance EMB, Entry level laboratory balance, 2000 g


WA EMB 2000-2

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Colour
    • White
    • Model
    • EMB
  • Display
    • Display
    • Readability 0.01 g
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 2.0 kg
  • Measures
    • Width
    • 170 mm
    • Height
    • 54 mm
    • Depth
    • 240 mm
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
Entry level laboratory balance with tremendous weighing performance

  • Weight range (Max): 2000 g
  • Readout: 0.01 g
  • reproducibility: 0.01 g
  • Linearity: ±005 g
  • Dimensions housing: 170 x 240 x 54 mm
  • Dimensions balance: Ø 150 mm


  • Simple and convenient 2-key operation, making them ideal for use in schools and universities
  • Tare function facilitates formulation work
  • Particularly flat design
  • Secure and non-slip positioning with rubber feet
  • Ready for use: Batteries included. AUTO-OFF function to preserve the batteries, can be switched off
  • Hook for underfloor weighing standard



Manufacturer : KERN-SOHN
Factory number : EMB 2000-2
Package weight : 1.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Colour
    • White
    • Model
    • EMB
  • Display
    • Display
    • Readability 0.01 g
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 2.0 kg
  • Measures
    • Width
    • 170 mm
    • Height
    • 54 mm
    • Depth
    • 240 mm
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual