Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA DE 35K5D :: Platform scale DE-D, Shipping scale, 35 kg


WA DE 35K5D

  • Product Description
  • Technical information
  • General
    • Type
    • Parcel scales
  • Display
    • Display
    • Illuminated
    • Display type
    • LCD
The long-time success story with dust and spray protected display device

  • Weight range (Max): 35 kg
  • Readout: 10 g
  • reproducibility: 10 g
  • Linearity: ±30 g
  • min. piece weight: 10 g/Stk.
  • Maße, Auswertegerät: 225 x 110 x 45 mm
  • Dimensions balance: 318 x 308 x 75 mm


  • High mobility: Battery or rechargeable battery (optional) operation, compact and flat construction and low weight make this scale ideal for use in several locations (production, warehouse, dispatch department etc.)
  • Display device IP65. Protected against dust and spray (only when using battery or rechargeable battery pack)
  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar



Manufacturer : KERN-SOHN
Factory number : DE 35K5D
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Parcel scales
  • Display
    • Display
    • Illuminated
    • Display type
    • LCD
Datasheet/manual