Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA CM 150-1N :: Pocket scales, max. 150 g


WA CM 150-1N

  • Product Description
  • Technical information
  • General
    • Type
    • Pocket scales
    • Technology
    • Battery operation possible
    • Design
    • Max. 150 g
    • Assembly
    • With calculator
  • Display
    • Display
    • Readability 0.1 g
    • Display type
    • LCD
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Length
    • 130 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.180 kg
Pocket scales with hinged lid to protect against pressure
and dust, with calculator.

Readability: 0.1g
Weighing range: max. 150g
Dimensions: 85x130x25 mm
Weight: 180g

- Calibration program
- Tare by resetting the display
to 0 when a load is on the scales
- Auto-Off function after four minutes to conserve battery life
- 2 x AAA batteries included



Manufacturer : KERN-SOHN
Factory number : CM 150-1 N
Package weight : 0.305 kg
Technical information
  • General
    • Type
    • Pocket scales
    • Technology
    • Battery operation possible
    • Design
    • Max. 150 g
    • Assembly
    • With calculator
  • Display
    • Display
    • Readability 0.1 g
    • Display type
    • LCD
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Length
    • 130 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.180 kg
Datasheet/manual