0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA CKE 2000-2 :: counting scale CKE, laboratory counting scale, 2 kg


WA CKE 2000-2

  • Product Description
  • Technical information
  • General
    • Type
    • Scale counter
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Colour
    • White
    • Model
    • CKE
  • Display
    • Display
    • Readability 0.01 g
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 2.0 kg
  • Measures
    • Width
    • 167 mm
    • Height
    • 85 mm
    • Depth
    • 250 mm
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Easy to use, self-explanatory counting scale with laboratory accuracy, counting resolution up to 360,000 points

  • Weight range (Max): 2 kg
  • Readout: 0.01 g
  • min. piece weight: 0.01 g/Stk.
  • Zählauflösung: 200000 Punkte
  • Dimensions housing: 167 x 250 x 85 mm
  • Dimensions balance: 150 x 170 mm


  • Self-explanatory graphic control panel, counting process can be understood immediately, even without operating instructions. - no learning time = reduces costs - ideal for untrained users - visualised process avoids operating errors avoids .
  • Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
  • Two scales in one: Switching from counting mode to weighing mode at the touch of a key



Manufacturer : KERN-SOHN
Factory number : CKE 2000-2
Package weight : 2.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scale counter
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Colour
    • White
    • Model
    • CKE
  • Display
    • Display
    • Readability 0.01 g
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 2.0 kg
  • Measures
    • Width
    • 167 mm
    • Height
    • 85 mm
    • Depth
    • 250 mm
  • Interfaces
    • Connection
    • For mains adapter
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual