Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA CH 50K50 :: Suspended scales with handle, max. 50 kg


WA CH 50K50

  • Product Description
  • Technical information
  • General
    • Type
    • Suspended scales with handle and hook
    • Technology
    • Battery operation possible
    • Design
    • Max. 50,0 kg
    • Assembly
    • 100 cm removable tape measure
  • Display
    • Display
    • Readability 50 g
    • Display type
    • LCD
    • Display Format
    • 11 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Length
    • 157 mm
    • Width
    • 90 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.25 kg
Suspended scales with stainless steel handle and hook.
With removable tape measure, 100 cm.

Readability: 50g
Weighing range: max. 50kg
Housing: 90x30x157 mm (with hook: 270 mm)
LCD display; digit height: 11 mm
Weight: 250g

- Calibration program
- Tare by resetting the display to 0 with a load on the scale
- Data Hold function for five seconds
- Auto-Off function after three minutes to conserve battery life
- Includes 1x 9-V block battery



Manufacturer : KERN-SOHN
Factory number : CH 50K50
Package weight : 0.369 kg
Technical information
  • General
    • Type
    • Suspended scales with handle and hook
    • Technology
    • Battery operation possible
    • Design
    • Max. 50,0 kg
    • Assembly
    • 100 cm removable tape measure
  • Display
    • Display
    • Readability 50 g
    • Display type
    • LCD
    • Display Format
    • 11 mm
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Length
    • 157 mm
    • Width
    • 90 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.25 kg
Datasheet/manual