0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WA 440-35N :: Precision scales, max. 400 g


WA 440-35N

  • Product Description
  • Technical information
  • General
    • Type
    • Precision scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Power supply
    • Integrated
    • Assembly
    • Pan size: 170 x 150 mm
    • Colour
    • White
    • Model
    • 440
  • Display
    • Display
    • Readability 0.01 g
    • Display type
    • LCD
    • Display Format
    • 15 mm
  • Electrical values
    • Load limit
    • 400 g
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Length
    • 165 mm
    • Width
    • 230 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 1.0 kg
  • Interfaces
    • Connection
    • RS-232
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Precision scales with large 15-mm LCD display.

Readability: 0.01 g
Weighing range: max. 400 g
Weighing plate: 170x150 mm
Dimensions: 165x230x80 mm
Weight: 1000g

- Auto-Off function after three minutes to conserve battery life
- Calibration program: CAL, guarantees a high level of accuracy.
-Quantities: Reference quantities can be selected,
display can be switched from quantity to weight.
- Recipe: Separate memory for weight
the tare container and recipe ingredients.
-Percentage determination: Displays the deviation
from the reference weight (100%) in % instead of grams.
-RS232C interface, bidirectional, to
connect a printer or PC.

Power supply unit integrated in the scales, 230 V/50 Hz,
Battery operation possible (9-V block).



Manufacturer : KERN-SOHN
Factory number : 440-35 N
Package weight : 1.83 kg
Technical information
  • General
    • Type
    • Precision scales
    • Technology
    • Digital
    • Design
    • Battery operation possible
    • Power supply
    • Integrated
    • Assembly
    • Pan size: 170 x 150 mm
    • Colour
    • White
    • Model
    • 440
  • Display
    • Display
    • Readability 0.01 g
    • Display type
    • LCD
    • Display Format
    • 15 mm
  • Electrical values
    • Load limit
    • 400 g
  • Specials
    • Specification
    • AUTO-OFF function
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Length
    • 165 mm
    • Width
    • 230 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 1.0 kg
  • Interfaces
    • Connection
    • RS-232
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual