Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W164 :: Digital measuring cup and scales


VENTUS W164

  • Product Description
  • Technical information
  • General
    • Type
    • Scales, measuring cup
    • Technology
    • Digital
    • Design
    • Max. 3,0 kg
    • Assembly
    • Scales with seperate measuring cup
    • Colour
    • White
  • Electrical values
    • Load limit
    • 3.0 kg
  • Display
    • Display type
    • LCD
  • Implementation
    • Type of battery
    • 1x CR 2450
  • Packaging
    • Packaging
    • Individual packaging

If a recipe requires several ingredients, the cup allows users to mix all ingredients in the same vessel using the tare functions. For simpler handling, the measuring cup can be removed from the scales at the push of a button.

Using fewer cooking utensils also means there is less washing up for you. The measuring cup has pre-programmed weight information for the most commonly used ingredients and converts weight into volume.

Features
• Easy-to-read weight and volume display
• Simultaneous weighing and measuring.
• Conversion of weight into volume.

One-litre capacity with a maximum weight of 3 kg.



Manufacturer : VENTUS
Factory number : W164
Package weight : 0.819 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scales, measuring cup
    • Technology
    • Digital
    • Design
    • Max. 3,0 kg
    • Assembly
    • Scales with seperate measuring cup
    • Colour
    • White
  • Electrical values
    • Load limit
    • 3.0 kg
  • Display
    • Display type
    • LCD
  • Implementation
    • Type of battery
    • 1x CR 2450
  • Packaging
    • Packaging
    • Individual packaging
Last viewed items: