Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS FK 500 :: Digital force gauge FK, 500 N


KS FK 500

  • Product Description
  • Technical information
  • General
    • Type
    • Force measuring device
  • Electrical values
    • Load limit
    • 500 N
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 195 mm
    • Height
    • 35 mm
    • Depth
    • 82 mm
Robust Push/Pull force gauge for simple measurement

  • range (max.): 500 N
  • Readout: 0.2 N
  • internal measurement frequency: 1000 Hz
  • protection: 200%
  • Dimensions housing: 195 x 82 x 35 mm


  • Turnable display: automatic direction identification
  • Secure operability due to ergonomic design
  • Real time or Peak Hold Mode to observe transcients or capture peaks
  • Selectable measuring units: N, lb, kg, oz



Manufacturer : KERN-SOHN
Factory number : FK 500.
Package weight : 0.972 kg
RoHS : conform
Technical information
  • General
    • Type
    • Force measuring device
  • Electrical values
    • Load limit
    • 500 N
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 195 mm
    • Height
    • 35 mm
    • Depth
    • 82 mm
Datasheet/manual