0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS FK 1K :: Digital force gauge FK, 1000 N


KS FK 1K

  • Product Description
  • Technical information
  • General
    • Type
    • Force measuring device
    • Technology
    • Digital
    • Colour
    • Grey
    • Model
    • FK
  • Display
    • Display
    • Ablesbarkeit 0.5 N
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 1000 N
  • Measures
    • Width
    • 195 mm
    • Height
    • 35 mm
    • Depth
    • 82 mm
  • Packaging
    • Packaging
    • Individual packaging
Robust Push/Pull force gauge for simple measurement

  • range (max.): 1000 N
  • Readout: 0.5 N
  • internal measurement frequency: 1000 Hz
  • protection: 200%
  • Dimensions housing: 195 x 82 x 35 mm


  • Turnable display: automatic direction identification
  • Secure operability due to ergonomic design
  • Real time or Peak Hold Mode to observe transcients or capture peaks
  • Selectable measuring units: N, lb, kg, oz



Manufacturer : KERN-SOHN
Factory number : FK 1K.
Package weight : 0.971 kg
RoHS : conform
Technical information
  • General
    • Type
    • Force measuring device
    • Technology
    • Digital
    • Colour
    • Grey
    • Model
    • FK
  • Display
    • Display
    • Ablesbarkeit 0.5 N
    • Display type
    • LCD
  • Electrical values
    • Load limit
    • 1000 N
  • Measures
    • Width
    • 195 mm
    • Height
    • 35 mm
    • Depth
    • 82 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual