Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS XTK35 125 :: Metal cutting disc, 125 mm

Item-No.: TS XTK35 125
€1,99
Category of goods: 1 = discountable

XTK35 Cross 125x1,9x22,23 mm

  • Product Description
  • Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Stainless steel
    • Model
    • XTK35
    • Design
    • 22.23
  • Measures
    • Ø
    • 125 mm
    • Width
    • 1.9 mm

One disc for various tasks:
• Cutting
• Deburring
• Chamfering
• Grinding

Easier and faster cutting and grinding

Diameter: 125 mm
Width: 1.9 mm
Interior hole: 22.23 mm



Manufacturer : RHODIUS
Factory number : 208373
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Stainless steel
    • Model
    • XTK35
    • Design
    • 22.23
  • Measures
    • Ø
    • 125 mm
    • Width
    • 1.9 mm