Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS XT70-125 :: Metal cutting disc, Ø =125 mm,W = 1.0 mm, 10 pieces

Item-No.: TS XT70-125
€10,10
Category of goods: 1 = discountable

TS XT70-125

  • Product Description
  • Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Stainless steel
    • Model
    • XT70
    • Design
    • 22.23
  • Measures
    • Ø
    • 125 mm
    • Width
    • 1.0 mm
  • Packaging
    • Packaging
    • 10-piece

XT70 high-performance cutting disc for steel and stainless steel by RHODIUS.

Low burr formation, high service life, iron- and sulphur-free.

Diameter: 125 mm
Width: 1 mm
Interior hole: 22.23 mm
Contents: 10 pieces



Manufacturer : RHODIUS
Factory number : 207437
Package weight : 0.412 kg
Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Stainless steel
    • Model
    • XT70
    • Design
    • 22.23
  • Measures
    • Ø
    • 125 mm
    • Width
    • 1.0 mm
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual