0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS XT24-115 :: High-performance cutting disc Ø = 115 mm

Item-No.: TS XT24-115
€1,99
Category of goods: 1 = discountable

TS XT24-115

  • Product Description
  • Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Aluminium and non-ferrous metals
    • Model
    • XT24
    • Design
    • 22.23
  • Measures
    • Ø
    • 115 mm
    • Width
    • 1.5 mm
High-performance cutting disc for aluminium and non-ferrous metals

The special fillers prevent a clogging of the cutting disc, thus ensuring a high-performance, precise cut with high service life. The narrow wheel width reduces the creation of dust.

Diameter: 115 mm
Width: 1.5 mm



Manufacturer : RHODIUS
Factory number : 205910
Package weight : 0.033 kg
Technical information
  • General
    • Type
    • High-performance blade
    • Design
    • Aluminium and non-ferrous metals
    • Model
    • XT24
    • Design
    • 22.23
  • Measures
    • Ø
    • 115 mm
    • Width
    • 1.5 mm
Datasheet/manual