Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS SVS-115 :: Abrasive fabric disc, Ø 115 mm

Item-No.: TS SVS-115
€7,50
Category of goods: 1 = discountable

TS SVS-115

  • Product Description
  • Technical information
  • General
    • Type
    • Abrasive fabric disc
    • Technology
    • Stahl
    • Model
    • SVS
  • Measures
    • Ø
    • 115 mm
  • Interfaces
    • Connection
    • 22.23

Abrasive fabric disc by RHODIUS
Never before have cleaning and polishing been so easy.

SVS: abrasive fabric disc for extremely powerful cleaning performance and strong removal. Gentle on materials

Material:
- Highly durable steels and sheet metals
- Construction steels
- Tool steels
- Non-ferrous metals
- Smoothing cement, fibreglass
- Cast iron

Application examples:
- Derusting
- Cleaning
- Polishing

Product benefits:
- Not many flying sparks
- Quiet
- Low in vibrations
- Cool cut
- Little odour


Diameter: 115 mm



Manufacturer : RHODIUS
Factory number : 303150
Package weight : 0.083 kg
Technical information
  • General
    • Type
    • Abrasive fabric disc
    • Technology
    • Stahl
    • Model
    • SVS
  • Measures
    • Ø
    • 115 mm
  • Interfaces
    • Connection
    • 22.23