Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS LSZ-F1 125-12 :: Lamellar flap grinding disc, Ø 125 mm, 120 grain

Item-No.: TS LSZ-F1 125-12
€2,70
Category of goods: 1 = discountable

TS LSZ-F1 125-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lamellar flap grinding disc
    • Technology
    • Steel
    • Model
    • LSZ F2
  • Measures
    • Ø
    • 125 mm
  • Implementation
    • Grain
    • 120
  • Interfaces
    • Connection
    • 22.23
Lamellar flap grinding disc by RHODIUS.

Excellent results on stainless steel and optimum results on steel. Fibre support, zirconium corundum

Diameter: 125 mm
Grain size: 120



Manufacturer : RHODIUS
Factory number : 202756
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamellar flap grinding disc
    • Technology
    • Steel
    • Model
    • LSZ F2
  • Measures
    • Ø
    • 125 mm
  • Implementation
    • Grain
    • 120
  • Interfaces
    • Connection
    • 22.23