Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS LD40-115 :: Diamond cutting disc, stone, Ø 115 mm

Item-No.: TS LD40-115
€11,20
Category of goods: 1 = discountable

TS LD40-115

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond cutting disc
    • Design
    • Stone
    • Model
    • LD40
    • Design
    • 22.23
  • Measures
    • Ø
    • 115 mm
    • Width
    • 2.2 mm

Diamond cutting disc for stone
with average diamond concentration by RHODIUS.

High performance with short cutting times, good service life, high safety, normal cooling time and average diamond concentration.
Dry and wet cut possible.

Diameter: 115 mm
Width: 2.2 mm
Vmax = 80m/s



Manufacturer : RHODIUS
Factory number : 302448
Package weight : 0.126 kg
Technical information
  • General
    • Type
    • Diamond cutting disc
    • Design
    • Stone
    • Model
    • LD40
    • Design
    • 22.23
  • Measures
    • Ø
    • 115 mm
    • Width
    • 2.2 mm
Datasheet/manual