Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS DS10 125 :: Diamond cup wheel, stone, Ø 125 mm

Item-No.: TS DS10 125
€60,95
Category of goods: 1 = discountable

TS DS10 125

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond grinding pot
    • Technology
    • Stone
    • Model
    • DS10
  • Measures
    • Ø
    • 125 mm
    • Width
    • 5.0 mm
  • Interfaces
    • Connection
    • 22.23
The DS10 features two-row segment fitting and is ideal for surface and edge grinding

Material:
Concrete products
Concrete
Building materials
Abrasive materials
Screed
Granite

Machines:
Hand-held angle grinders

Advantages:

Long service life
Aggressive grinding
Double-row cup wheel
Good dust removal
Excellent surface grinding properties

125.0 x 5.0 x 8.0 x 22.23



Manufacturer : RHODIUS
Factory number : 302917
Package weight : 0.587 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diamond grinding pot
    • Technology
    • Stone
    • Model
    • DS10
  • Measures
    • Ø
    • 125 mm
    • Width
    • 5.0 mm
  • Interfaces
    • Connection
    • 22.23